Part Details for 1209 by Keystone Electronics Corp
Overview of 1209 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4852
|
Newark | Screw Terminal/Bulk |Keystone 1209 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 / $1.2300 | Buy Now |
DISTI #
36-1209-ND
|
DigiKey | TERM SCREW 8-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
54 In Stock |
|
$0.7928 / $1.6100 | Buy Now |
DISTI #
534-1209
|
Mouser Electronics | Terminals SCREW TERM 8-32 RoHS: Compliant | 3 |
|
$0.7920 / $1.4800 | Buy Now |
|
Future Electronics | Thick Brass Tin Plated 8-32 Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0900 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
KEY1209
|
Heilind Electronics | SCREW TERMINAL | Americas - 5188 in Stock |
|
$1.1100 | Buy Now |
DISTI #
KEY1209
|
Interstate Connecting Components | SCREW TERMINAL | 1210 |
|
$1.1100 | Buy Now |
DISTI #
000000000000357334
|
Sager | Terminals SCREW TERM 8-32 Min Qty: 500 | 0 |
|
$0.7665 / $1.1100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 970 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
KEY1209
|
DB Roberts | SCREW TERMINAL | 50 |
|
$1.1100 | Buy Now |
Part Details for 1209
1209 CAD Models
1209 Part Data Attributes
|
1209
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1209
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |