Part Details for 1209 by Energizer Battery Company
Overview of 1209 by Energizer Battery Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49F1222
|
Newark | Zinc Carbon Battery, 6V, F, Battery Voltage:6V, Battery Size Code:F, Battery Technology:Zinc Carbon, Battery Capacity:11Ah, Battery Terminals:Spring, External Diameter:65Mm, External Height:103.2Mm, External Width:68.2Mm, Weight:600Grohs Compliant: Na |Energizer 1209 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$4.4400 / $6.3400 | Buy Now |
DISTI #
N206-ND
|
DigiKey | BATTERY ZINC CARBON 6V Min Qty: 12 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5425 | Buy Now |
DISTI #
70145516
|
RS | Battery, Non-Rechargeable, Lantern, Zinc-Manganese Dioxide,6VDC,11Ah, Coil Spring | Energizer 1209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$5.8000 / $6.3400 | Buy Now |
Part Details for 1209
1209 CAD Models
1209 Part Data Attributes
|
1209
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
1209
Energizer Battery Company
Zinc Carbon Battery; Voltage Rating:6V; Battery Size Code:F; Battery Capacity:11000mAh; Battery Terminals:Coiled Spring; Depth:68.2mm; Height:115.0mm; Width:68.2mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
Battery Chemistry | ZINC-MANGANESE DIOXIDE | |
Battery Size | F | |
Battery Type | PRIMARY | |
Capacity | 11 Ah | |
Height | 27 mm | |
Length | 103 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -18 °C | |
Voltage | 6 V | |
Weight | 600 g | |
Width | 68.2 mm |