Part Details for 1209 by American Electrical Inc
Overview of 1209 by American Electrical Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1209-ND
|
DigiKey | CBL TIE NAT 56LB 5.51" 1=100 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
20 In Stock |
|
$6.7109 / $11.2700 | Buy Now |
DISTI #
73357728
|
RS | Cable ties, 2-LOCK Cable ties, 140x3.5mm, PA.6.6, natural | American Electrical Inc. 1209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 19 |
|
$7.7200 / $8.6800 | Buy Now |
|
Onlinecomponents.com | Cable ties 2-LOCK 3,5x140 natural RoHS: Compliant | 248 Factory Stock |
|
$0.0690 / $0.0935 | Buy Now |
|
Master Electronics | Cable ties 2-LOCK 3,5x140 natural RoHS: Compliant | 248 Factory Stock |
|
$0.0690 / $0.0935 | Buy Now |