Part Details for 1209-1-15MA9 by Winchester Interconnect
Overview of 1209-1-15MA9 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1209IU10Z-TK | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM and Event Detection | |
ISL1209IU10Z | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM and Event Detection | |
10120909-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for 1209-1-15MA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Type N-SMA Adapter - Male/Female - 0Hz to 11GHz - 50Ohm - Gold Plated - Straight. RoHS: Compliant | 0 |
|
$122.4300 / $326.7300 | Buy Now |
Part Details for 1209-1-15MA9
1209-1-15MA9 CAD Models
1209-1-15MA9 Part Data Attributes
|
1209-1-15MA9
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
1209-1-15MA9
Winchester Interconnect
RF Connector Adapter, N-SMA, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | N-SMA | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |