Part Details for 1209-062 YW by Bivar Inc
Results Overview of 1209-062 YW by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1209-062 YW Information
1209-062 YW by Bivar Inc is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1209-062 YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8202
|
Newark | Pcb Inserter/Extractor, 0.062 In. Pcb Width, 1.55 In. Upturned Lever, Nylon, Yellow |Bivar 1209-062 ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 / $0.9530 | Buy Now |
DISTI #
1209-062YW-ND
|
DigiKey | INSERTER/EXTRACT .062X1.55" YLW Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8160 | Buy Now |
DISTI #
749-1209-062YW
|
Mouser Electronics | Extraction, Removal & Insertion Tools PCB Inserter/Extractor, 0.062 in. PCB Width, 1.55 in. Uptu... more RoHS: Compliant | 0 |
|
$0.5890 / $1.2900 | Order Now |
|
Future Electronics | 1209 Series Printed Circuit Board inserter / Extractor Yellow Card-O-Pull RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box |
0 Box |
|
$0.5900 / $0.6300 | Buy Now |
Part Details for 1209-062 YW
1209-062 YW CAD Models
1209-062 YW Part Data Attributes
|
1209-062 YW
Bivar Inc
Buy Now
|
Compare Parts:
1209-062 YW
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |