Part Details for 1208H-5.000K33HPSTV by Hang Crystal International
Overview of 1208H-5.000K33HPSTV by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68021-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
68031-208H | Amphenol Communications Solutions | BERGSTIK II .100CC SR-STRAIGHT | |
78511-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch. |
Price & Stock for 1208H-5.000K33HPSTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83143240
|
Verical | 1208H-5.000K33HPSTV Min Qty: 34 Package Multiple: 1 | Americas - 30000 |
|
$1.7620 / $2.5790 | Buy Now |