There are no models available for this part yet.
Overview of 1208872 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1208872 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13X3912
|
Newark | |Phoenix Contact 1208872 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1208872-ND
|
DigiKey | CONN FERRULE 16AWG BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
582 In Stock |
|
$0.3500 | Buy Now | |
DISTI #
651-1208872
|
Mouser Electronics | Terminals AI 1,5-10 BK-GB-1000 RoHS: Compliant | 2882 |
|
$0.3500 | Buy Now | |
Onlinecomponents.com | Ferrule - sleeve length: 10 mm - length: 16 mm - color: black RoHS: Compliant | 0 |
|
$0.3415 / $0.4836 | Buy Now | ||
DISTI #
000000000003668304
|
Sager | Terminals AI 1,5-10 BK-GB-1000 Min Qty: 1000 | 0 |
|
$0.4165 / $0.4485 | Buy Now | |
Dynamic Solutions GmbH | Ferrule | 450 |
|
RFQ | |||
Master Electronics | Ferrule - sleeve length: 10 mm - length: 16 mm - color: black RoHS: Compliant | 0 |
|
$0.3415 / $0.4836 | Buy Now |
CAD Models for 1208872 by Phoenix Contact
Part Data Attributes for 1208872 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|