Part Details for 12084912 by Aptiv PLC
Overview of 12084912 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 12084912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12084912-R
|
Mouser Electronics | Automotive Connectors TERM MIC/P 100 FEM RoHS: Compliant | 40000 |
|
$0.2330 | Buy Now |
DISTI #
V36:1790_25464289
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 35 Weeks | Americas - 96000 |
|
$0.2325 | Buy Now |
DISTI #
V72:2272_25464289
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 440 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2117 Container: Cut Strips | Americas - 4311 |
|
$0.2270 / $0.2273 | Buy Now |
DISTI #
58090558
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 96000 |
|
$0.2325 | Buy Now |
DISTI #
69117232
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 440 Package Multiple: 1 Date Code: 2117 | Americas - 4311 |
|
$0.2270 / $0.2273 | Buy Now |
DISTI #
12084912-L
|
TTI | Automotive Connectors FEMALE GOLD CBL RANG 2.12-1.96 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 400 In Stock |
|
$0.3520 | Buy Now |
DISTI #
12084912
|
TTI | Automotive Connectors TERM MIC/P 100 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 96000 In Stock |
|
$0.1590 | Buy Now |
DISTI #
12084912-MR
|
TTI | Automotive Connectors TERM M/P 100 F AU PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12084912
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 12084912) RoHS: Compliant Min Qty: 208000 Package Multiple: 208000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12084912
12084912 CAD Models
12084912 Part Data Attributes
|
12084912
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12084912
Aptiv PLC
Connector Accessory, 0.08in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 7 A | |
Terminal Length | 0.379 inch | |
Terminal Type | CRIMP |