Part Details for 1208487 by Phoenix Contact
Overview of 1208487 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1208487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2487-ND
|
DigiKey | SCREWDRIVER HEX 4MM 8.07" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$129.8358 / $152.7500 | Buy Now |
DISTI #
651-1208487
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers TSD 02 SAC | 0 |
|
$129.8300 / $152.6700 | Order Now |
|
Onlinecomponents.com | Torque screwdriver - with preset torque of 0.2 Nm and 4 mm hexagonal drive for M8 connectors RoHS: Compliant | 0 |
|
$108.1600 / $139.4700 | Buy Now |
DISTI #
000000000001488277
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers TSD 02 SAC Min Qty: 1 | 0 |
|
$135.7800 / $152.0700 | Buy Now |
|
Dynamic Solutions GmbH | Torque screwdriver | 960 |
|
RFQ | |
|
Master Electronics | Torque screwdriver - with preset torque of 0.2 Nm and 4 mm hexagonal drive for M8 connectors RoHS: Compliant | 0 |
|
$108.1600 / $139.4700 | Buy Now |