Part Details for 1208484001 by TE Connectivity
Overview of 1208484001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1208484001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1208484001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Neoprene Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: 1208484001) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0986 / $3.7288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$3.3700 | Buy Now |
DISTI #
RYCNTFR-3/16-0-SP
|
Heilind Electronics | FLAME RETARDENT NEOPRENE 3/16 I.D. HEAT SHRINK | Americas - 1125 in Stock |
|
$2.6267 / $2.7935 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 1.75:1 - 0.187 " - 4.8 mm - Black. RoHS: Compliant |
606 In Stock |
|
$2.4400 / $2.6000 | Buy Now |
DISTI #
1208484001
|
TTI | Heat Shrink Tubing & Sleeves NTFR-3/16-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 600 In Stock |
|
$4.0100 | Buy Now |
DISTI #
RYCNTFR-3/16-0-SP
|
Interstate Connecting Components | FLAME RETARDENT NEOPRENE 3/16 I.D. HEAT SHRINK | 262 |
|
$2.6267 / $2.7935 | Buy Now |
|
Powell Electronics | NT Min Qty: 1 | 28 |
|
$6.0389 / $12.8720 | Buy Now |
DISTI #
000000000003789123
|
Sager | Heat Shrink Tubing & Sleeves NTFR-3/16-0-SP Min Qty: 300 | 0 |
|
$2.2100 / $3.4000 | Buy Now |
DISTI #
1208484001
|
Avnet Abacus | (Alt: 1208484001) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - 1.75:1 - 0.187 " - 4.8 mm - Black. RoHS: Compliant |
606 In Stock |
|
$2.4400 / $2.6000 | Buy Now |
Part Details for 1208484001
1208484001 CAD Models
1208484001 Part Data Attributes
|
1208484001
TE Connectivity
Buy Now
|
Compare Parts:
1208484001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |