Part Details for 1208480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1208480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1208480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block Header - Male Pins - 10 Position - Shrouded (4 Side) - 0.200" (5.08mm) Pitch - IP20 - Solder Termination - Vertical - Through Hole. RoHS: Compliant |
13 In Stock |
|
$2.1900 / $3.0400 | Buy Now |
|
Master Electronics | Terminal Block Header - Male Pins - 10 Position - Shrouded (4 Side) - 0.200" (5.08mm) Pitch - IP20 - Solder Termination - Vertical - Through Hole. RoHS: Compliant |
13 In Stock |
|
$2.1900 / $3.0400 | Buy Now |