Part Details for 12082CS by Century Spring Corp
Overview of 12082CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12082CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-12082CS-ND
|
DigiKey | COMP SPRING STEEL 2.312" 1.970" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
2408 In Stock |
|
$8.7885 / $19.9200 | Buy Now |