Part Details for 120822 (ALTERNATE: CUSTOM-7) by Dantona Industries Inc
Overview of 120822 (ALTERNATE: CUSTOM-7) by Dantona Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 120822 (ALTERNATE: CUSTOM-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70280506
|
RS | Battery Pack w/Conn., Emergency Ltng, NiCad, 800mAh, 2.4V, Comp. to Atlight/Dual-Lite | Dantona Industries Inc. 120822 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.0300 / $10.6200 | Buy Now |
DISTI #
71153321
|
RS | Battery, Emergency Lighting 2.4 Volt 800 mAh Nickel Cadmium | Dantona Industries Inc. 120822 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2200 / $10.0700 | RFQ |