Part Details for 1208199 by Phoenix Contact
Overview of 1208199 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1208199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1208199-ND
|
DigiKey | TOOL PRESS PNEUM 12-22AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$20,716.5800 | Buy Now |
DISTI #
651-1208199
|
Mouser Electronics | Bench Top Tools CF 1000-1,5 RoHS: Compliant | 0 |
|
$20,716.5800 | Order Now |
DISTI #
71909673
|
RS | Electrical crimping tool | Phoenix Contact 1208199 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$21,545.2400 | RFQ |
|
Onlinecomponents.com | Stripping and crimping device - 100 - 240 V input voltage - for insulated ferrules with a cross-section range of 0.25 - 4.0 mm² - according to DIN 46228-4: 1990-09 - incl. 0.5 - 1.5 mm² conversion kits (6 - 12 mm sleeve length) RoHS: Compliant | 0 |
|
$20,567.8500 / $21,199.0500 | Buy Now |
DISTI #
1208199
|
TTI | Bench Top Tools CF 1000-1,5 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20,327.6200 | Buy Now |
DISTI #
000000000003668295
|
Sager | Bench Top Tools CF 1000-1,5 Min Qty: 1 | 1 |
|
$24,080.0000 | Buy Now |
|
Dynamic Solutions GmbH | Crimping tool, electro-pneumatic | 2500 |
|
RFQ | |
|
Master Electronics | Stripping and crimping device - 100 - 240 V input voltage - for insulated ferrules with a cross-section range of 0.25 - 4.0 mm² - according to DIN 46228-4: 1990-09 - incl. 0.5 - 1.5 mm² conversion kits (6 - 12 mm sleeve length) RoHS: Compliant | 0 |
|
$20,567.8500 / $21,199.0500 | Buy Now |