Part Details for 1208131 by Phoenix Contact
Overview of 1208131 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1208131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1208131
|
TTI | NS35/75PERF/... RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
NS35/7.5PERF/100
|
TME | DIN rail, steel, W: 35mm, H: 7.5mm, L: 100mm Min Qty: 1 | 12 |
|
$3.4500 / $4.2900 | Buy Now |