Part Details for 1207653 (ALTERNATE: NS 35/ 7 5 PERF 955MM) by Phoenix Contact
Overview of 1207653 (ALTERNATE: NS 35/ 7 5 PERF 955MM) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1207653 (ALTERNATE: NS 35/ 7 5 PERF 955MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251509
|
RS | DIN Rail, Slotted, Steel,35x7.5mm,37.6" (955mm) Length, NS 35/ 7 5 PERF 955MM | Phoenix Contact 1207653 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 87 |
|
$10.2500 / $11.5200 | Buy Now |