Part Details for 1207645 by Phoenix Contact
Overview of 1207645 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1207645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1207645-ND
|
DigiKey | NS 15 PERF 500MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5475 | Buy Now |
DISTI #
651-1207645
|
Mouser Electronics | Mounting Hardware NS 15 PERF 500MM RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
71910093
|
RS | DIN rail perforated | Phoenix Contact 1207645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 - material: Steel - galvanized - passivated with a thick layer - length: 500 mm - color: silver RoHS: Compliant | 0 |
|
$5.6200 / $7.1600 | Buy Now |
DISTI #
000000000005811727
|
Sager | Mounting Hardware NS 15 PERF 500MM Min Qty: 20 | 0 |
|
$6.9700 / $7.8100 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail perforated | 1700 |
|
RFQ | |
|
Master Electronics | DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 - material: Steel - galvanized - passivated with a thick layer - length: 500 mm - color: silver RoHS: Compliant | 0 |
|
$5.6200 / $7.1600 | Buy Now |