-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK GUIDE PIN FEED THRU PLT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2235
|
Newark | High Speed/Modular Conn Z-Pack Guide Pin Feed |Amp Te Connectivity 120759-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5997 |
|
$10.8400 / $16.1200 | Buy Now |
DISTI #
97X0556
|
Newark | Z-Pack Guide Pin Feed Thru Plt |Amp Te Connectivity 120759-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 | Buy Now |
DISTI #
2266-120759-2-ND
|
DigiKey | Z-PACK GUIDE PIN FEED THRU PLT Min Qty: 10 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
5997 In Stock |
|
$9.4200 / $10.9100 | Buy Now |
DISTI #
120759-2-ND
|
DigiKey | Z-PACK GUIDE PIN FEED THRU PLT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7476 | Buy Now |
DISTI #
120759-2
|
Avnet Americas | Connector Accessories Static Discharge Guide Pin Brass Plain Finish - Bulk (Alt: 120759-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8647 / $10.0085 | Buy Now |
DISTI #
571-120759-2
|
Mouser Electronics | High Speed / Modular Connectors Z-PACK GUIDE PIN FEED THRU PLT RoHS: Compliant | 0 |
|
$9.1000 | Order Now |
DISTI #
V36:1790_11727635
|
Arrow Electronics | Connector Accessories Guide Pin Straight Brass Gold Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2147 | Americas - 500 |
|
$5.3190 / $7.2808 | Buy Now |
DISTI #
72135738
|
RS | Connector, Z-Pack Guide Pin Feed Thru Plt | TE Connectivity 120759-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$8.4200 | Buy Now |
DISTI #
AMP120759-2
|
Heilind Electronics | Z-PACK GUIDE PIN FEED THRU PLT | Americas - 0 in Stock |
|
$10.5131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120759-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120759-2
TE Connectivity
Z-PACK GUIDE PIN FEED THRU PLT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |