Part Details for 1207572 by Phoenix Contact
Overview of 1207572 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1207572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1207572-ND
|
DigiKey | REPLACE KNIFE FOR CUTTER TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$358.4000 | Buy Now |
DISTI #
651-1207572
|
Mouser Electronics | Bench Top Tools PPS CD BLADE RoHS: Compliant | 0 |
|
$358.4000 | Order Now |
DISTI #
71910598
|
RS | Spare knife for cable duct cutter | Phoenix Contact 1207572 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$465.7400 | Buy Now |
|
Onlinecomponents.com | Spare knife for cable duct cutter RoHS: Compliant |
1 In Stock |
|
$452.3700 / $491.7100 | Buy Now |
DISTI #
000000000001488269
|
Sager | Bench Top Tools PPS CD BLADE Min Qty: 1 | 0 |
|
$545.4000 / $603.0800 | Buy Now |
|
Dynamic Solutions GmbH | Spare knife | 450 |
|
RFQ | |
|
Master Electronics | Spare knife for cable duct cutter RoHS: Compliant |
1 In Stock |
|
$452.3700 / $491.7100 | Buy Now |
Part Details for 1207572
1207572 CAD Models
1207572 Part Data Attributes
|
1207572
Phoenix Contact
Buy Now
|
Compare Parts:
1207572
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |