Part Details for 1207 by Keystone Electronics Corp
Overview of 1207 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1207S080HW-C2 | Renesas Electronics Corporation | Single 12 bits ADC, up to 80 MHz with direct/ultra high IF sampling | |
R5F21207JFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21207KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray |
Price & Stock for 1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4699
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1207 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
36-1207-ND
|
DigiKey | TERM SCREW 8-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1054 In Stock |
|
$0.5303 / $1.4100 | Buy Now |
DISTI #
534-1207
|
Mouser Electronics | Terminals TERMINAL RoHS: Compliant | 0 |
|
$0.5540 / $1.2000 | Order Now |
DISTI #
71171647
|
RS | Terminal, Low Profile,8-32 Thread, Screw Unassembled, Swage Mount,15 Amps | Keystone Electronics 1207 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5810 / $0.7080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7900 | Buy Now |
DISTI #
000000000000357332
|
Sager | Terminals TERMINAL Min Qty: 500 | 0 |
|
$0.5463 / $0.8598 | Buy Now |
Part Details for 1207
1207 CAD Models
1207 Part Data Attributes
|
1207
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1207
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |