Part Details for 1207 by American Electrical Inc
Overview of 1207 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1207S080HW-C2 | Renesas Electronics Corporation | Single 12 bits ADC, up to 80 MHz with direct/ultra high IF sampling | |
R5F21207JFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21207KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray |
Price & Stock for 1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1207-ND
|
DigiKey | CBL TIE LOCKING NAT 34LB 7.87" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
15 In Stock |
|
$8.7875 / $18.1300 | Buy Now |
DISTI #
73357727
|
RS | Cable ties, 2-LOCK Cable ties, 2000x2.5mm, PA.6.6, natural | American Electrical Inc. 1207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 22 |
|
$10.4200 / $11.0900 | Buy Now |
|
Onlinecomponents.com | Cable ties 2-LOCK 2,5x200 natural RoHS: Compliant | 0 |
|
$0.1000 / $0.1230 | Buy Now |