Part Details for 1206ZC104JAT2A by Kyocera AVX Components
Overview of 1206ZC104JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206ZC104JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4113
|
Newark | Capacitor Ceramic, 0.1Uf, 10V, X7R, 5%, 1206, Capacitance:0.1µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206ZC104JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0610 | Buy Now |
DISTI #
KGM31BR71A104JT
|
Avnet Americas | Cap Ceramic 0.1uF 10V X7R 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BR71A104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0430 | Buy Now |
DISTI #
581-1206ZC104JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71A104JT NEW GLOBAL PN 10V 0.1uF A 581-KGM31BR71A104JT RoHS: Compliant | 0 |
|
$0.0460 / $0.0580 | Order Now |
|
Future Electronics | 1206 100 nF 10 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 2003Cut Tape/Mini-Reel |
|
$0.0989 / $0.2700 | Buy Now |
|
Future Electronics | 1206 100 nF 10 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0505 | Buy Now |
|
Future Electronics | 1206 100 nF 10 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0505 | Buy Now |
Part Details for 1206ZC104JAT2A
1206ZC104JAT2A CAD Models
1206ZC104JAT2A Part Data Attributes
|
1206ZC104JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206ZC104JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206ZC104JAT2A
This table gives cross-reference parts and alternative options found for 1206ZC104JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ZC104JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC06ZC104JZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104JAT2A vs BC06ZC104JZB1SA2 |
BC06ZC104JZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104JAT2A vs BC06ZC104JZB1SA1 |
BC06ZC104JZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104JAT2A vs BC06ZC104JZB6SA1 |
BC06ZC104JZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104JAT2A vs BC06ZC104JZB6SA3 |
BC06ZC104JZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104JAT2A vs BC06ZC104JZB1AA1 |
CC1206JPX7R6BB104 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | YAGEO Corporation | 1206ZC104JAT2A vs CC1206JPX7R6BB104 |
BC06ZC104JZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104JAT2A vs BC06ZC104JZB9SA2 |
BC06ZC104JZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104JAT2A vs BC06ZC104JZT9AA1 |
CC1206JRX7R6BB104 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | YAGEO Corporation | 1206ZC104JAT2A vs CC1206JRX7R6BB104 |
BC06ZC104JZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104JAT2A vs BC06ZC104JZJ9SA3 |