-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0077
|
Newark | Ceramic Capacitor 4.7Uf 16V X5R 10%, 1206, Product Range:-, Capacitance:4.7 F, Capacitance Tolerance: 10%, Dielectric Characteristic:X5R, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Operating Temperature Min:-55 Crohs Compliant: Yes |Kyocera Avx 1206YD475KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.0360 | Buy Now |
DISTI #
55J8486
|
Newark | Ceramic Capacitor, 4.7Uf, 16V, X5R, 10%, 1206, Full Reel, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206YD475KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1230 | Buy Now |
DISTI #
478-KGM31HR51C475KUCT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9539 In Stock |
|
$0.0891 / $0.5000 | Buy Now |
DISTI #
35M0077
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Bulk (Alt: 35M0077) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Partner Stock |
|
$0.3830 / $0.7680 | Buy Now |
DISTI #
1206YD475KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YD475KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31HR51C475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C475KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0784 | Buy Now |
DISTI #
KGM31HR51C475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C475KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0784 | Buy Now |
DISTI #
581-1206YD475K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR51C475KU NEW GLOBAL PN 16V 4.7uF A 581-KGM31HR51C475KU RoHS: Compliant | 7090 |
|
$0.0920 / $0.4900 | Buy Now |
|
Future Electronics | 1206 4.7 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0902 / $0.0967 | Buy Now |
|
Future Electronics | 1206 4.7 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0902 / $0.0967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206YD475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YD475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206YD475KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YD475KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06YD475KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD475KAT2A vs LD06YD475KAB2A |
1206YD475KAT4A | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel | Kyocera AVX Components | 1206YD475KAT2A vs 1206YD475KAT4A |