Part Details for 1206YD225JAT2A by Kyocera AVX Components
Overview of 1206YD225JAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206YD225JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206YD225JAT2A-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 1206 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3226 | Buy Now |
DISTI #
1206YD225JAT2A
|
Avnet Americas | Cap Ceramic 2.2uF 16V X5R 5% SMD 1206 85?C Embossed T/R - Tape and Reel (Alt: 1206YD225JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for 1206YD225JAT2A
1206YD225JAT2A CAD Models
1206YD225JAT2A Part Data Attributes
|
1206YD225JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YD225JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X5R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206YD225JAT2A
This table gives cross-reference parts and alternative options found for 1206YD225JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YD225JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06YDJ225AX7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YDJ225AX7A |
LD06YDJ225AX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YDJ225AX9A |
LD06YDJ225AB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YDJ225AB2A |
1206YD225JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs 1206YD225JAT4A |
LD06YDJ225AB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YDJ225AB7A |
LD06YDJ225AB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YDJ225AB4A |
LD06YD225JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YD225JAX4A |
LD06YDJ225AX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YDJ225AX4A |
LD06YDJ225AX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YDJ225AX2A |
LD06YD225JAX7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YD225JAT2A vs LD06YD225JAX7A |