Part Details for 1206YD105KAT2A by Kyocera AVX Components
Overview of 1206YD105KAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206YD105KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8479
|
Newark | Capacitor Ceramic, 1Uf, 16V, X5R, 10%, 1206, Capacitance:1µf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 1206YD105KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
478-KGM31HR51C105KUCT-ND
|
DigiKey | CAP CER 1UF 16V X5R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11636 In Stock |
|
$0.0377 / $0.1800 | Buy Now |
DISTI #
KGM31HR51C105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6597000 Factory Stock |
|
RFQ | |
DISTI #
KGM31HR51C105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6597000 Factory Stock |
|
$0.1126 | Buy Now |
DISTI #
581-1206YD105KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR51C105KU NEW GLOBAL PN 16V 1uF X5 A 581-KGM31HR51C105KU RoHS: Compliant | 3410 |
|
$0.0340 / $0.1800 | Buy Now |
|
Future Electronics | 1206 1 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0449 / $0.0484 | Buy Now |
|
Future Electronics | 1206 1 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0449 / $0.0484 | Buy Now |
DISTI #
KGM31HR51C105KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127005926213
|
Chip1Stop | Cap Ceramic 1uF 16V X5R 10% Pad SMD 1206 85C T/R RoHS: Compliant | 48000 |
|
$0.0396 | Buy Now |
DISTI #
C1S127006503718
|
Chip1Stop | Cap Ceramic 1uF 16V X5R 10% Pad SMD 1206 85C T/R RoHS: Compliant | 6717 |
|
$0.0366 | Buy Now |
Part Details for 1206YD105KAT2A
1206YD105KAT2A CAD Models
1206YD105KAT2A Part Data Attributes
|
1206YD105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YD105KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |