Part Details for 1206YC155KAT2A by Kyocera AVX Components
Overview of 1206YC155KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206YC155KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6468
|
Newark | R102 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1206YC155KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
1206YC155KAT2A-ND
|
DigiKey | CAP CER 1.5UF 16V X7R 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1928 | Buy Now |
DISTI #
1206YC155KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YC155KAT2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1872 / $0.2064 | Buy Now |
DISTI #
581-1206YC155KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5uF X7R 1206 10% Tol RoHS: Compliant | 12 |
|
$0.1750 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
DISTI #
1206YC155KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YC155KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1206YC155KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: 1206YC155KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 2000 |
|
RFQ |
Part Details for 1206YC155KAT2A
1206YC155KAT2A CAD Models
1206YC155KAT2A Part Data Attributes:
|
1206YC155KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YC155KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206YC155KAT2A
This table gives cross-reference parts and alternative options found for 1206YC155KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YC155KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/155KX1206T | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1.5uF, 1206 | Tecate Group | 1206YC155KAT2A vs CMC-016/155KX1206T |
C1206X7R160-155KN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 1206YC155KAT2A vs C1206X7R160-155KN6P |
C1206X7R160-155KN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 1206YC155KAT2A vs C1206X7R160-155KN6U |
LD06YC155KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC155KAT2A vs LD06YC155KAX4A |
1206YC155KA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC155KAT2A vs 1206YC155KA72A |
1206YC155KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC155KAT2A vs 1206YC155KAT9A |
C1206X7R160-155KN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 1206YC155KAT2A vs C1206X7R160-155KN6E |
C1206X7R160-155KN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 1206YC155KAT2A vs C1206X7R160-155KN6R |
AP06YC155KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206YC155KAT2A vs AP06YC155KQU2A |
1206YC155KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC155KAT2A vs 1206YC155KA77A |