There are no models available for this part yet.
Overview of 1206YC105JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206YC105JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W9384
|
Newark | Cap, 1Μf, 16V, 5%, X7R, 1206, Capacitance:1Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Avx 1206 Mlcc, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kyocera Avx 1206YC105JAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2175 |
|
$0.2720 / $0.6000 | Buy Now | |
DISTI #
82AC0986
|
Newark | Cap 1Uf 16Vdc X7R 5% Smd 1206 Rohs Compliant: Yes |Kyocera Avx 1206YC105JAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.1940 | Buy Now | |
DISTI #
96M1426
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 5%, 1206, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206YC105JAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now | |
DISTI #
55J8429
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 5%, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206YC105JAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1580 | Buy Now | |
DISTI #
478-KGM31HR71C105JUCT-ND
|
DigiKey | CAP CER 1UF 16V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8769 In Stock |
|
$0.1326 / $0.5900 | Buy Now | |
DISTI #
1206YC105JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YC105JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1716 / $0.1892 | Buy Now | |
DISTI #
1206YC105JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YC105JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1892 | Buy Now | |
DISTI #
581-1206YC105J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71C105JU NEW GLOBAL PN 16V 1uF X7R 1206 5% RoHS: Compliant | 3733 |
|
$0.1290 / $0.5700 | Buy Now | |
Future Electronics | 1206 1 uF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now | ||
Future Electronics | 1206 1 uF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
CAD Models for 1206YC105JAT2A by Kyocera AVX Components
Part Data Attributes for 1206YC105JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 1206YC105JAT2A
This table gives cross-reference parts and alternative options found for 1206YC105JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YC105JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206YC105JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC105JAT2A vs 1206YC105JA77A |
1206B105J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105JAT2A vs 1206B105J160SB |
1206B105J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105JAT2A vs 1206B105J160CB |
1206B105J160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105JAT2A vs 1206B105J160S |
AP06YC105JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206YC105JAT2A vs AP06YC105JQU4A |
LD06YC105JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC105JAT2A vs LD06YC105JAB9A |
1206B105J160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105JAT2A vs 1206B105J160N |
1206B105J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105JAT2A vs 1206B105J160NT |
LD06YC105JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC105JAT2A vs LD06YC105JAX9A |
160R18W105JV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206YC105JAT2A vs 160R18W105JV4T |