Part Details for 1206Y5001P80DCR by Knowles Capacitors
Overview of 1206Y5001P80DCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y5001P80DCR
1206Y5001P80DCR CAD Models
1206Y5001P80DCR Part Data Attributes
|
1206Y5001P80DCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206Y5001P80DCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206Y5001P80DCR
This table gives cross-reference parts and alternative options found for 1206Y5001P80DCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y5001P80DCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206A5001P80DCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | 1206Y5001P80DCR vs 1206A5001P80DCQS02A5 |
1206H5001P80DCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | 1206Y5001P80DCR vs 1206H5001P80DCT |
1206A5001P80DCBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | 1206Y5001P80DCR vs 1206A5001P80DCBS02A |
1206H5001P80DCQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | 1206Y5001P80DCR vs 1206H5001P80DCQS02A |
1206Y5001P80DQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206Y5001P80DCR vs 1206Y5001P80DQB |
1206Y5001P80DCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | 1206Y5001P80DCR vs 1206Y5001P80DCT |
1206J5001P80DQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206Y5001P80DCR vs 1206J5001P80DQB |
1206J5001P80DCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | 1206Y5001P80DCR vs 1206J5001P80DCT |
1206Y5001P80DCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206 | 1206Y5001P80DCR vs 1206Y5001P80DCR |
1206F5001P80DCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | 1206Y5001P80DCR vs 1206F5001P80DCQS02A5 |