Part Details for 1206Y1K21P50BCT by Syfer Technology
Overview of 1206Y1K21P50BCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206Y1K21P50BCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206Y1K21P50BCT-ND
|
DigiKey | CAP CER 1.5PF 1.2KV C0G/NP0 1206 Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3559 | Buy Now |
Part Details for 1206Y1K21P50BCT
1206Y1K21P50BCT CAD Models
1206Y1K21P50BCT Part Data Attributes
|
1206Y1K21P50BCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206Y1K21P50BCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206Y1K21P50BCT
This table gives cross-reference parts and alternative options found for 1206Y1K21P50BCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y1K21P50BCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206Y1K21P50BCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206 | 1206Y1K21P50BCT vs 1206Y1K21P50BCR |
1206J1K21P50BCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206 | 1206Y1K21P50BCT vs 1206J1K21P50BCR |
1206A1K21P50BCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | 1206Y1K21P50BCT vs 1206A1K21P50BCR |
1206A1K21P50BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | 1206Y1K21P50BCT vs 1206A1K21P50BCB |
1206H1K21P50BCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | 1206Y1K21P50BCT vs 1206H1K21P50BCR |
1206F1K21P50BCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | 1206Y1K21P50BCT vs 1206F1K21P50BCT |
1206J1K21P5BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | 1206Y1K21P50BCT vs 1206J1K21P5BCB |
1206H1K21P50BCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | 1206Y1K21P50BCT vs 1206H1K21P50BCT |
1206Y1K21P50BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | 1206Y1K21P50BCT vs 1206Y1K21P50BCB |
1206J1K21P50BCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | 1206Y1K21P50BCT vs 1206J1K21P50BCR |