Part Details for 1206Y0250274JDT by Syfer Technology
Overview of 1206Y0250274JDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206Y0250274JDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206Y0250274JDT-ND
|
DigiKey | CAP CER 0.27UF 25V X7R 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9518 | Buy Now |
Part Details for 1206Y0250274JDT
1206Y0250274JDT CAD Models
1206Y0250274JDT Part Data Attributes
|
1206Y0250274JDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206Y0250274JDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206Y0250274JDT
This table gives cross-reference parts and alternative options found for 1206Y0250274JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y0250274JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1206X7R274J1F4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206Y0250274JDT vs HR1206X7R274J1F4 |
1206C274J250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y0250274JDT vs 1206C274J250ET |
1206J0250274JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206Y0250274JDT vs 1206J0250274JDR |
AP063C274JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206Y0250274JDT vs AP063C274JQZ2A |
1206Y0250274JDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206Y0250274JDT vs 1206Y0250274JDT |
HR1206X7R274J1FA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206Y0250274JDT vs HR1206X7R274J1FA |
GMC31X7R274J25NTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.27uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | 1206Y0250274JDT vs GMC31X7R274J25NTM |
HR1206X7R274J1NGA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206Y0250274JDT vs HR1206X7R274J1NGA |
HR1206X7R274J1F5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206Y0250274JDT vs HR1206X7R274J1F5 |
HR1206X7R274J1P4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206Y0250274JDT vs HR1206X7R274J1P4 |