Part Details for 1206VC202JAT2A by Kyocera AVX Components
Overview of 1206VC202JAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206VC202JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R8215
|
Newark | Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1206VC202JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 | Buy Now |
DISTI #
1206VC202JAT2A-ND
|
DigiKey | CAP CER 2000PF 250V X7R 1206 Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0824 | Buy Now |
DISTI #
1206VC202JAT2A
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1206VC202JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0633 | Buy Now |
DISTI #
581-1206VC202JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2000pF X7R 1206 5% Tol RoHS: Compliant | 0 |
|
$0.0700 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0642 | Buy Now |
Part Details for 1206VC202JAT2A
1206VC202JAT2A CAD Models
1206VC202JAT2A Part Data Attributes
|
1206VC202JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206VC202JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 250V, ±5%, X7R, 1206 (3216 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |