1206USB-532MLC
Coilcraft Inc
Description: Data Line Filter, 2 Function(s), 0.6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN

Overview of 1206USB-532MLC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1206USB-532MLC Coilcraft Inc Data Line Filter, 2 Function(s), 0.6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN
1206USB-102MLB Coilcraft Inc Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN
1206USB-262MBB Coilcraft Inc Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206

Price & Stock for 1206USB-532MLC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-1206USB-532MLC-ND
DigiKey CMC 600MA 2LN 1.45 OHM SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 4440
In Stock
  • 1 $1.1800
  • 200 $0.9370
  • 500 $0.5620
$0.5620 / $1.1800 Buy Now
DISTI # 994-1206USB-532MLC
Mouser Electronics Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms RoHS: Compliant 11209
  • 1 $1.3900
  • 250 $0.9710
  • 500 $0.6770
  • 1,000 $0.6300
  • 2,000 $0.6300
$0.6300 / $1.3900 Buy Now
Coilcraft Direct Common mode choke, USB 2.0/IEEE1394, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 5550
  • 1 $0.9400
  • 200 $0.7500
  • 500 $0.4500
  • 1,000 $0.3700
  • 2,000 $0.3200
  • 4,000 $0.3000
$0.3000 / $0.9400 Buy Now

CAD Models for 1206USB-532MLC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1206USB-532MLC by Coilcraft Inc

1206USB-532MLC
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Additional Feature
GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION
Attenuation Frequency-Max
500 MHz
Attenuation Frequency-Min
100 MHz
Attenuation@Freq-Max
35 dB
Attenuation@Freq-Min
15 dB
DC Resistance-Max
0.3 Ω
Filter Type
DATA LINE FILTER
Height
1.83 mm
Inductance
0.319 µH
JESD-609 Code
e4
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
1450 OHM Ω
Packing Method
TAPE AND REEL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. 1206USB-532MLC
    Coilcraft Inc
    Data Line Filter, 2 Function(s), 0.6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN
    VS

Related Parts for 1206USB-532MLC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206USB-532MLC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206USB-532MLC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 1206USB-532MLC would you like to use for your alert(s)?
  • Please alert me when 1206USB-532MLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206USB-532MLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206USB-532MLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206USB-532MLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206USB-532MLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206USB-532MLC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: