-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206USB-371MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN | |
1206USB-102MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN | |
1206USB-262MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-1206USB-371MLC-ND
|
DigiKey | CMC 1A 2LN 210 OHM SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5370 In Stock |
|
$0.5620 / $1.1800 | Buy Now |
DISTI #
994-1206USB-371MLC
|
Mouser Electronics | Common Mode Chokes / Filters For Hi Speed Signal 31nH DCR=.1Ohms RoHS: Compliant | 2246 |
|
$0.5620 / $1.3900 | Buy Now |
|
Coilcraft Direct | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6713 |
|
$0.3000 / $0.9400 | Buy Now |
DISTI #
SMC-1206USB-371MLC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 969 |
|
RFQ | |
|
LCSC | SMD-4P3.2x1.6mm Common Mode Filters ROHS | 84 |
|
$1.3921 / $2.1822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206USB-371MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206USB-371MLC
Coilcraft Inc
Data Line Filter, 2 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | |
Attenuation Frequency-Max | 500 MHz | |
Attenuation Frequency-Min | 100 MHz | |
Attenuation@Freq-Max | 12 dB | |
Attenuation@Freq-Min | 2.1 dB | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.83 mm | |
Inductance | 0.031 µH | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 210 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.6 mm |