Part Details for 1206SFS500F/32-2 by Littelfuse Inc
Results Overview of 1206SFS500F/32-2 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206SFS500F/32-2 Information
1206SFS500F/32-2 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1206SFS500F/32-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for 1206SFS500F/32-2
1206SFS500F/32-2 CAD Models
1206SFS500F/32-2 Part Data Attributes
|
1206SFS500F/32-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFS500F/32-2
Littelfuse Inc
Electric Fuse, Slow Blow, 5A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
1206SFS500F/32-2 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1206SFS500F/32-2 is a rectangular pad with a size of 1.5mm x 3.5mm, with a solder mask clearance of 0.5mm around the pad.
-
Yes, the 1206SFS500F/32-2 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
Handle the 1206SFS500F/32-2 by the body, avoiding touching the leads or the glass passivation. Use a vacuum pickup or tweezers to handle the device. For rework, use a low-temperature soldering iron and a solder with a melting point below 200°C to avoid damaging the device.
-
The maximum surge current rating for the 1206SFS500F/32-2 is 500A, as specified in the datasheet. Exceeding this rating may damage the device.
-
Yes, the 1206SFS500F/32-2 can be used in parallel to increase the current rating. However, ensure that the devices are properly matched and that the current sharing is balanced to avoid overheating and reduce the overall reliability.