Part Details for 1206SFS100F/63-2 by TE Connectivity
Overview of 1206SFS100F/63-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206SFS100F/63-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206SFS100F/63-2
|
Maritex | PTC resettable fuse SMD, 1A, 63V Min Qty: 1 Package Multiple: 1 | 8 |
|
$0.1330 / $0.1520 | Buy Now |
Part Details for 1206SFS100F/63-2
1206SFS100F/63-2 CAD Models
1206SFS100F/63-2 Part Data Attributes:
|
1206SFS100F/63-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1206SFS100F/63-2
TE Connectivity
SLOW BLOW ELECTRIC FUSE, 1A, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRE ARCING TIME: BLOW WITHIN 0.0016 SEC AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0016 s |