-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P8441
|
Newark | Fuse, 15A, 24Vdc, Smd, Time Delay, Full Reel, Fuse Current:15A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:24Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:1206Sfh Series Rohs Compliant: Yes |Littelfuse 1206SFH150F/24-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206SFH150F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFH150F/24-2
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE |