-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1029
|
Newark | Mlc Hi Voltage Mfg/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1206SC222KAT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2000 | Buy Now |
DISTI #
478-1206SC222KAT1ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
1206SC222KAT1A
|
Avnet Americas | Cap Ceramic 0.0022uF 1500V X7R 10% SMD 1206 125?C T/R - Tape and Reel (Alt: 1206SC222KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 | Buy Now |
DISTI #
581-1206SC222KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 2200pF X7R 120 6 10% Tol HV RoHS: Compliant | 746 |
|
$0.1870 / $0.6100 | Buy Now |
DISTI #
V72:2272_10674563
|
Arrow Electronics | Cap Ceramic 0.0022uF 1500V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2117 Container: Cut Strips | Americas - 1905 |
|
$0.0173 / $0.0643 | Buy Now |
|
Future Electronics | 1206 2.2 nF 1500 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
1206SC222KAT1A
|
Avnet Asia | Cap Ceramic 0.0022uF 1500V X7R 10% SMD 1206 125?C T/R (Alt: 1206SC222KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206SC222KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206SC222KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206SC222KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SC222KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SC222K4T3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222K4T3A |
CHV1206X1K5222KXTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1206SC222KAT1A vs CHV1206X1K5222KXTD |
1206SC222K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222K4Z4A |
1206SC222K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222K4Z1A |
1206SC222KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222KA13A |
1206SC222KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222KAT4A |
1206SC222K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222K4Z2A |
1206SC222KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222KA14A |
1206SC222KAT2A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 1500V, ±10%, X7R, 1206 (3216 mm), 0.071"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222KAT2A |
1206SC222K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC222KAT1A vs 1206SC222K4T4A |