Part Details for 1206SC101KAT1A by Kyocera AVX Components
Overview of 1206SC101KAT1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206SC101KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8405
|
Newark | Capacitor, ceramic,100Pf,1.5Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx 1206SC101KAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2280 | Buy Now |
DISTI #
1206SC101KAT1A-ND
|
DigiKey | CAP CER 100PF 1.5KV X7R 1206 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2163 | Buy Now |
DISTI #
1206SC101KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 1500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206SC101KAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2580 | Buy Now |
DISTI #
581-1206SC101KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 100pF X7R 1206 10% Tol HV RoHS: Compliant | 0 |
|
$0.1960 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
1206SC101KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 1500 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206SC101KAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1206SC101KAT1A
1206SC101KAT1A CAD Models
1206SC101KAT1A Part Data Attributes
|
1206SC101KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206SC101KAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |