Part Details for 1206SA101MAT1A by Kyocera AVX Components
Overview of 1206SA101MAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206SA101MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4068
|
Newark | Capacitor, ceramic,100Pf,1.5Kvdc,20-% Tol,20+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 1206SA101MAT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
1206SA101MAT1A-ND
|
DigiKey | CAP CER 100PF 1.5KV NP0 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2688 | Buy Now |
DISTI #
1206SA101MAT1A
|
Avnet Americas | Cap Ceramic 100pF 1500V C0G 20% SMD 1206 125?C T/R - Tape and Reel (Alt: 1206SA101MAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2106 | Buy Now |
DISTI #
581-1206SA101M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 100pF C0G 1206 20% Tol HV RoHS: Compliant | 1744 |
|
$0.2310 / $0.7700 | Buy Now |
|
Future Electronics | 1206 100 pF 1500 V ±20 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
Part Details for 1206SA101MAT1A
1206SA101MAT1A CAD Models
1206SA101MAT1A Part Data Attributes
|
1206SA101MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206SA101MAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206SA101MAT1A
This table gives cross-reference parts and alternative options found for 1206SA101MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SA101MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SA101MA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SA101MAT1A vs 1206SA101MA14A |
1206SA101MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SA101MAT1A vs 1206SA101MAT3A |