Part Details for 1206S4J0431T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0431T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4J0431T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4J0431T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
SMD1206-430R
|
TME | Resistor: thick film, SMD, 1206, 430Ω, 0.25W, ±5%, -55÷125°C Min Qty: 100 | 2400 |
|
$0.0026 / $0.0148 | Buy Now |
DISTI #
1206S4J0431T5E
|
TME | Resistor: thick film, SMD, 1206, 430Ω, 250mW, ±5%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0022 / $0.0028 | RFQ |
Part Details for 1206S4J0431T5E
1206S4J0431T5E CAD Models
1206S4J0431T5E Part Data Attributes
|
1206S4J0431T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0431T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0431T5E
This table gives cross-reference parts and alternative options found for 1206S4J0431T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0431T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206TT100V430R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | 1206S4J0431T5E vs CR1206TT100V430R+-5% |
AC1206JR-07430RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4J0431T5E vs AC1206JR-07430RL |
RCS3216J431ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | 1206S4J0431T5E vs RCS3216J431ES |
SG73P2BTTED431J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4J0431T5E vs SG73P2BTTED431J |
WR12X431JTLJ | Fixed Resistor, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4J0431T5E vs WR12X431JTLJ |
NMCR1206JG430R | RES,SMT,THICK FILM,430 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 1206S4J0431T5E vs NMCR1206JG430R |
CR-06JLA--430R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4J0431T5E vs CR-06JLA--430R |
RMCS1206JT430R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4J0431T5E vs RMCS1206JT430R |
CR-06JH6--430R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4J0431T5E vs CR-06JH6--430R |
MR12X431JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4J0431T5E vs MR12X431JQL |