Part Details for 1206S4G0363TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4G0363TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4G0363TCE
1206S4G0363TCE CAD Models
1206S4G0363TCE Part Data Attributes
|
1206S4G0363TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4G0363TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4G0363TCE
This table gives cross-reference parts and alternative options found for 1206S4G0363TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4G0363TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-363GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | 1206S4G0363TCE vs CR1206-4W-363GT-13 |
RK73A2BLTED363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4G0363TCE vs RK73A2BLTED363G |
FCF06GT-363-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4G0363TCE vs FCF06GT-363-W |
RK73B2BLTD363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4G0363TCE vs RK73B2BLTD363G |
1206S4G0363CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0363TCE vs 1206S4G0363CA |
1206S4G0363T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0363TCE vs 1206S4G0363T1 |
1206S4G0363TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0363TCE vs 1206S4G0363TBE |
1206S4G0363B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0363TCE vs 1206S4G0363B1E |
RMS12GT363 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 1206S4G0363TCE vs RMS12GT363 |
1206S4G0363C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0363TCE vs 1206S4G0363C2E |