Part Details for 1206S4F768KT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F768KT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F768KT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F768KT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
New Advantage Corporation | RES.(3216) 1206 7.68 Ohms 1% 1/4W-S RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 111600 |
|
$0.0056 / $0.0060 | Buy Now |
Part Details for 1206S4F768KT5E
1206S4F768KT5E CAD Models
1206S4F768KT5E Part Data Attributes
|
1206S4F768KT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F768KT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F768KT5E
This table gives cross-reference parts and alternative options found for 1206S4F768KT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F768KT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206F7R68P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | 1206S4F768KT5E vs CR1206F7R68P10 |
HQ06S4F768KT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 7.68ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | 1206S4F768KT5E vs HQ06S4F768KT4E |
MC1206-7R68-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4F768KT5E vs MC1206-7R68-FTW |
WCR1206LF-7R68-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4F768KT5E vs WCR1206LF-7R68-F-P-LT |
MC1206-7R68-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F768KT5E vs MC1206-7R68-FT |
RMF12FT7R68 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F768KT5E vs RMF12FT7R68 |
RMS12FT7R68 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4F768KT5E vs RMS12FT7R68 |
CR1206-F/-7R68EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F768KT5E vs CR1206-F/-7R68EPF |
RK73H2BXTE7R68F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | 1206S4F768KT5E vs RK73H2BXTE7R68F |
RM12FTN7R68 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | 1206S4F768KT5E vs RM12FTN7R68 |