Part Details for 1206S4F3322T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F3322T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F3322T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F3322T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 15000 |
|
$0.0020 / $0.0030 | Buy Now |
Part Details for 1206S4F3322T5E
1206S4F3322T5E CAD Models
1206S4F3322T5E Part Data Attributes
|
1206S4F3322T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F3322T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F3322T5E
This table gives cross-reference parts and alternative options found for 1206S4F3322T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F3322T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12R-33K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | 1206S4F3322T5E vs RMS12R-33K2-F |
AF1206FR-0733K2L | Fixed Resistor, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F3322T5E vs AF1206FR-0733K2L |
9C12063A3322FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F3322T5E vs 9C12063A3322FKPFT |
1206S4F3322BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F3322T5E vs 1206S4F3322BB |
CR1206F33K2D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 1206S4F3322T5E vs CR1206F33K2D50 |
1206W4F3322T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F3322T5E vs 1206W4F3322T5E |
RMCS1206FT33K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F3322T5E vs RMCS1206FT33K2 |
1206S4F3322TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F3322T5E vs 1206S4F3322TA |
RC1206F3322-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 1206S4F3322T5E vs RC1206F3322-07-T70 |
RC1206FR-1033K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F3322T5E vs RC1206FR-1033K2L |