Part Details for 1206S4F2870T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F2870T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F2870T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F2870T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
DISTI #
1206S4F2870T5E
|
TME | Resistor: thick film, SMD, 1206, 287Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ |
Part Details for 1206S4F2870T5E
1206S4F2870T5E CAD Models
1206S4F2870T5E Part Data Attributes
|
1206S4F2870T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F2870T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F2870T5E
This table gives cross-reference parts and alternative options found for 1206S4F2870T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2870T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-07287RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 1206S4F2870T5E vs AR1206FR-07287RL |
1206S4F2870TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2870T5E vs 1206S4F2870TBE |
MC1206P-2870-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F2870T5E vs MC1206P-2870-FB101 |
ERJ8ENF2870V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | 1206S4F2870T5E vs ERJ8ENF2870V |
1206S4F2870CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2870T5E vs 1206S4F2870CDE |
RK73H2BLTDD2870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F2870T5E vs RK73H2BLTDD2870F |
RMC1/8K2870FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | 1206S4F2870T5E vs RMC1/8K2870FB |
AC1206FR-07287RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F2870T5E vs AC1206FR-07287RL |
RK73H2BRTTD2870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F2870T5E vs RK73H2BRTTD2870F |
1206S4F2870B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2870T5E vs 1206S4F2870B3 |