There are no models available for this part yet.
Overview of 1206S4F243JT5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206S4F243JT5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1206S4F243JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now | |
DISTI #
SMD1206-24.3R-1%
|
TME | Resistor: thick film, SMD, 1206, 24.3Ω, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 4400 |
|
$0.0052 / $0.0287 | Buy Now | |
DISTI #
1206S4F243JT5E
|
TME | Resistor: thick film, SMD, 1206, 24.3Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ |
CAD Models for 1206S4F243JT5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206S4F243JT5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
24.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
1206(1/4WS,F TOL)
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
-200,200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206S4F243JT5E
This table gives cross-reference parts and alternative options found for 1206S4F243JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F243JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F243JBCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F243JT5E vs 1206S4F243JBCE |
1206S4F243JBAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F243JT5E vs 1206S4F243JBAE |
HQ06S4F243JT4E | Fixed Resistor, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F243JT5E vs HQ06S4F243JT4E |
1206S4F243JB2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F243JT5E vs 1206S4F243JB2 |
HQ06S4F243JTEE | Fixed Resistor, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F243JT5E vs HQ06S4F243JTEE |
1206S4F243JCAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F243JT5E vs 1206S4F243JCAE |
WCR1206-24R3FI | Fixed Resistor, 0.25W, 24.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206S4F243JT5E vs WCR1206-24R3FI |
1206S4F243JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F243JT5E vs 1206S4F243JC4 |
1206S4F243JB4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F243JT5E vs 1206S4F243JB4E |
RMCG1206FT24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F243JT5E vs RMCG1206FT24R3 |