Part Details for 1206S4F1621T5E by ROYALOHM
Overview of 1206S4F1621T5E by ROYALOHM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F1621T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD1206-1.62K-1%
|
TME | Resistor: thick film, SMD, 1206, 1.62kΩ, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 3200 |
|
$0.0052 / $0.0287 | Buy Now |
DISTI #
1206S4F1621T5E
|
TME | Resistor: thick film, SMD, 1206, 1.62kΩ, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ |