Part Details for 1206S4F150JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F150JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F150JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F150JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
DISTI #
SMD1206-15R-1%
|
TME | Resistor: thick film, SMD, 1206, 15Ω, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 45000 |
|
$0.0032 / $0.0202 | Buy Now |
DISTI #
1206S4F150JT5E
|
TME | Resistor: thick film, SMD, 1206, 15Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ |
Part Details for 1206S4F150JT5E
1206S4F150JT5E CAD Models
1206S4F150JT5E Part Data Attributes
|
1206S4F150JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F150JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F150JT5E
This table gives cross-reference parts and alternative options found for 1206S4F150JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F150JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206AFW-15R0EAS | Bourns Inc | Check for Price | Fixed Resistor, | 1206S4F150JT5E vs CR1206AFW-15R0EAS |
WCR1206-15R0FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.25W, 15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F150JT5E vs WCR1206-15R0FI |
1206S4F150JCB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F150JT5E vs 1206S4F150JCB |
1206S4F150JT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F150JT5E vs 1206S4F150JT4E |
1206S4F150JB2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F150JT5E vs 1206S4F150JB2E |
1206S4F150JB3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F150JT5E vs 1206S4F150JB3E |
WCR1206-15RFI | TT Electronics Welwyn Components | $0.0607 | RESISTOR, 0.25W, 1%, 200ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | 1206S4F150JT5E vs WCR1206-15RFI |
SG73P2BLBK15R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F150JT5E vs SG73P2BLBK15R0F |
SG73P2BLBK15R0F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,15 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | 1206S4F150JT5E vs SG73P2BLBK15R0F |
1206S4F150JTC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F150JT5E vs 1206S4F150JTC |