Part Details for 1206S4F1472C4 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1472C4 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1472C4
1206S4F1472C4 CAD Models
1206S4F1472C4 Part Data Attributes
|
1206S4F1472C4
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1472C4
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1472C4
This table gives cross-reference parts and alternative options found for 1206S4F1472C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1472C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1472FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4F1472C4 vs WR12X1472FT |
AC1206FR-1014K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206S4F1472C4 vs AC1206FR-1014K7L |
RK73H2BXTDD1472F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1472C4 vs RK73H2BXTDD1472F |
CRG1206F14K7 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 14700ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | 1206S4F1472C4 vs CRG1206F14K7 |
WR12X1472FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F1472C4 vs WR12X1472FB |
WR12X1472FDLV | Fixed Resistor, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F1472C4 vs WR12X1472FDLV |
1206S4F1472CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1472C4 vs 1206S4F1472CA |
RMCS1/814.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1472C4 vs RMCS1/814.7K1%R |
MC1206P-1472-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | 1206S4F1472C4 vs MC1206P-1472-FT |
CR1206-4W-1472FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | 1206S4F1472C4 vs CR1206-4W-1472FSNT-13 |