Capacitors
1206N471J501CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP

Overview of 1206N471J501CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1206N471J501CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68Y9142
Newark Multilayer Ceramic Capacitor, 470 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206N471J501CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 162
  • 1 $0.1910
  • 10 $0.1260
  • 25 $0.1060
  • 50 $0.0850
  • 100 $0.0660
$0.0660 / $0.1910 Buy Now
DISTI # 58Y8028
Newark Multilayer Ceramic Capacitor, 470 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206N471J501CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0400
  • 6,000 $0.0360
  • 12,000 $0.0340
$0.0340 / $0.0400 Buy Now
DISTI # 1292-1206N471J501CTTR-ND
DigiKey CAP CER 470PF 500V C0G/NP0 1206 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0299
$0.0299 Buy Now
DISTI # 791-1206N471J501CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF +-5% 500V RoHS: Compliant 4958
  • 1 $0.1800
  • 10 $0.1170
  • 100 $0.0590
  • 1,000 $0.0380
  • 3,000 $0.0360
  • 9,000 $0.0290
  • 99,000 $0.0250
$0.0250 / $0.1800 Buy Now
Future Electronics Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0283
  • 9,000 $0.0273
  • 30,000 $0.0262
  • 60,000 $0.0256
  • 120,000 $0.0246
$0.0246 / $0.0283 Buy Now
Onlinecomponents.com   RoHS: Compliant 27000 Partner Stock
  • 893 $0.0359
  • 19,000 $0.0346
  • 40,000 $0.0321
  • 105,000 $0.0308
$0.0308 / $0.0359 Buy Now
DISTI # 77779930
Verical Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Americas - 13300
  • 2,900 $0.0293
  • 3,000 $0.0269
$0.0269 / $0.0293 Buy Now
DISTI # 1206N471J501CT
TME Capacitor: ceramic, MLCC, 470pF, 500V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 100 13300
  • 100 $0.0401
  • 500 $0.0249
  • 1,000 $0.0208
  • 3,000 $0.0190
  • 12,000 $0.0185
$0.0185 / $0.0401 Buy Now
DISTI # 1206N471J501CT
IBS Electronics Cap Ceramic 470pF 500V C0G 5% SMD 1206 125C Plastic T/R Min Qty: 2000 Package Multiple: 1 27000
  • 2,000 $0.0359
  • 10,000 $0.0352
$0.0352 / $0.0359 Buy Now

CAD Models for 1206N471J501CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1206N471J501CT by Walsin Technology Corporation

1206N471J501CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.95 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 1206N471J501CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP
    VS

Related Parts for 1206N471J501CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206N471J501CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206N471J501CT by Walsin Technology Corporation

  • Please alert me when 1206N471J501CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1206N471J501CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206N471J501CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1206N471J501CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206N471J501CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206N471J501CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: