Part Details for 1206N220K102CT by Walsin Technology Corporation
Results Overview of 1206N220K102CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206N220K102CT Information
1206N220K102CT by Walsin Technology Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1206N220K102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1206N220K102CTTR-ND
|
DigiKey | CAP CER 22PF 1KV C0G/NP0 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0186 | Buy Now |
DISTI #
791-1206N220K102CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC NPO 22 pF, +/- 10% 1K V T&R MH RoHS: Compliant | 2865 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0101 | Buy Now |
DISTI #
1206N220K102CT
|
TME | Capacitor: ceramic, 22pF, 1kV, C0G (NP0), ±10%, 1206 Min Qty: 100 | 10200 |
|
$0.0182 / $0.0363 | Buy Now |
DISTI #
CMC1206-22P-KN100-W
|
Maritex | Ceramic capacitor SMD, 1206, 22pF, 100V, NP0, 10% Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.0180 / $0.0990 | Buy Now |